PKM22EPTH2002-B0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 751
Unit Price: 1,95000 €
Datasheet
Image for PKM22EPTH2002-B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM22EPTH2002-B0

DigiKey Part Number
PKM22EPTH2002-B0-ND
Manufacturer
Manufacturer Product Number
PKM22EPTH2002-B0
Description
BUZZER PIEZO 22X7MM W TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 2kHz 70dB @ 3V, 10cm Through Hole PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage Range
25V (Max)
Frequency
2kHz
Technology
Piezo
Operating Mode
Ringer
Duration
-
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.866" L x 0.276" W (22.00mm x 7.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.