PKM22EPTH2001-B0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 0
Unit Price: 3,65000 €
Datasheet
Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 70dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKM22EPTH2001-B0

DigiKey Part Number
490-7033-ND
Manufacturer
Manufacturer Product Number
PKM22EPTH2001-B0
Description
BUZZER PIEZO 3V 22X7MM W TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 70dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
-
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Current - Supply
-
Port Location
Side
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.866" L x 0.276" W (22.00mm x 7.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes