1-1634219-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3.828
Unit Price: 2,34000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 30,51440 €
Datasheet

Similar


HARTING
In Stock: 25
Unit Price: 35,22000 €
Datasheet

Similar


NorComp Inc.
In Stock: 745
Unit Price: 5,65000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,47493 €
Datasheet

Similar


Adam Tech
In Stock: 790
Unit Price: 1,33000 €
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1634219-2

DigiKey Part Number
1-1634219-2-ND
Manufacturer
Manufacturer Product Number
1-1634219-2
Description
CONN D-SUB PLUG 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1-1634219-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes