PKB24SWH3301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 686
Unit Price: 2,92000 €
Datasheet

Similar


Mallory Sonalert Products Inc.
In Stock: 349
Unit Price: 4,54000 €
Datasheet
Buzzers Indicator, Internally Driven Piezo 12mA 3.3kHz Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKB24SWH3301

DigiKey Part Number
490-4701-ND
Manufacturer
Manufacturer Product Number
PKB24SWH3301
Description
BUZZER PIEZO 24MM FLANGE
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12mA 3.3kHz Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PKB24SWH3301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
3 ~ 20V
Frequency
3.3kHz
Technology
Piezo
Operating Mode
Continuous
Sound Pressure Level (SPL)
-
Current - Supply
12mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
0.945" Dia (24.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable