Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




NXFT15WF104FA1B070 | |
|---|---|
DigiKey Part Number | NXFT15WF104FA1B070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXFT15WF104FA1B070 |
Description | THERM NTC 100KOHM 4250K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NXFT15WF104FA1B070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | 4334K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |



