NTPAN3R0LDKB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 6,27000 €
Datasheet

Similar


Cantherm
In Stock: 1.065
Unit Price: 1,08000 €
Datasheet
Inrush Current Limiter 3 Ohms ±15% 5.4 A 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPAN3R0LDKB0

DigiKey Part Number
490-3942-ND
Manufacturer
Manufacturer Product Number
NTPAN3R0LDKB0
Description
ICL 3 OHM 15% 5.4A 22MM
Customer Reference
Detailed Description
Inrush Current Limiter 3 Ohms ±15% 5.4 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
3 Ohms
Tolerance
±15%
Current - Steady State Max
5.4 A
Diameter
0.866" (22.00mm)
Lead Spacing
0.394" (10.00mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes