NTPAA2R2LDNB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 41
Unit Price: 1,02000 €
Datasheet

Similar


TDK
In Stock: 1.041
Unit Price: 0,81000 €
Datasheet
Inrush Current Limiter 2.2 Ohms ±15% 3.7 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPAA2R2LDNB0

DigiKey Part Number
490-3953-ND
Manufacturer
Manufacturer Product Number
NTPAA2R2LDNB0
Description
ICL 2.2 OHM 15% 3.7A 10MM
Customer Reference
Detailed Description
Inrush Current Limiter 2.2 Ohms ±15% 3.7 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
2.2 Ohms
Tolerance
±15%
Current - Steady State Max
3.7 A
Diameter
0.394" (10.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes