NTPA78R0LBMB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.274
Unit Price: 0,52000 €
Datasheet
Inrush Current Limiter 8 Ohms ±15% 1.7 A 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTPA78R0LBMB0

DigiKey Part Number
490-3960-ND
Manufacturer
Manufacturer Product Number
NTPA78R0LBMB0
Description
ICL 8 OHM 15% 1.7A 7MM
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±15% 1.7 A 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
8 Ohms
Tolerance
±15%
Current - Steady State Max
1.7 A
Diameter
0.276" (7.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes