10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC71E106KE11K

DigiKey Part Number
490-GRM21BC71E106KE11KTR-ND - Tape & Reel (TR)
490-GRM21BC71E106KE11KCT-ND - Cut Tape (CT)
490-GRM21BC71E106KE11KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC71E106KE11K
Description
CAP CER 10UF 25V X7S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC71E106KE11K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18800 €1,88 €
500,13840 €6,92 €
1000,12320 €12,32 €
5000,09894 €49,47 €
1.0000,09193 €91,93 €
2.5000,08574 €214,35 €
5.0000,07656 €382,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07360 €736,00 €
20.0000,07344 €1.468,80 €
30.0000,06838 €2.051,40 €
50.0000,06646 €3.323,00 €
70.0000,06533 €4.573,10 €
100.0000,06425 €6.425,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €