22 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 2.3A 53mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ5BBW220LN10L

DigiKey Part Number
490-12176-2-ND - Tape & Reel (TR)
490-12176-1-ND - Cut Tape (CT)
490-12176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ5BBW220LN10L
Description
FERRITE BEAD 22 OHM 2020 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 2.3A 53mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ5BBW220LN10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 1 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
53mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2020 (5050 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31900 €3,19 €
250,27520 €6,88 €
500,24560 €12,28 €
1000,21820 €21,82 €
2500,18496 €46,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,15732 €78,66 €
1.0000,13652 €136,52 €
1.5000,12501 €187,52 €
2.5000,12048 €301,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €