
NFZ15SG771SN10D | |
|---|---|
DigiKey Part Number | 490-18373-2-ND - Tape & Reel (TR) 490-18373-1-ND - Cut Tape (CT) 490-18373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG771SN10D |
Description | FERRITE BEAD 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG771SN10D Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,08400 € | 8,40 € |
| 250 | 0,07736 € | 19,34 € |
| 500 | 0,07276 € | 36,38 € |
| 1.000 | 0,06844 € | 68,44 € |
| 5.000 | 0,05937 € | 296,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05426 € | 542,60 € |
| 20.000 | 0,05104 € | 1.020,80 € |
| 30.000 | 0,04924 € | 1.477,20 € |
| 50.000 | 0,04707 € | 2.353,50 € |
| 70.000 | 0,04569 € | 3.198,30 € |
| 100.000 | 0,04428 € | 4.428,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

