NFM41PC204F1H3L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 7.971
Unit Price: 3,39000 €
Datasheet
0.2 µF Feed Through Capacitor 50V 2 A 40mOhm 1806 (4516 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM41PC204F1H3L

DigiKey Part Number
490-2550-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFM41PC204F1H3L
Description
CAP FEEDTHRU 0.2UF 50V 1806
Customer Reference
Detailed Description
0.2 µF Feed Through Capacitor 50V 2 A 40mOhm 1806 (4516 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM41PC204F1H3L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Feed Through
Capacitance
0.2 µF
Tolerance
-20%, +50%
Voltage - Rated
50V
Current
2 A
DC Resistance (DCR) (Max)
40mOhm
Operating Temperature
-55°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1806 (4516 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Height (Max)
0.047" (1.20mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes