
NFM15TC105T0G3D | |
|---|---|
DigiKey Part Number | 490-NFM15TC105T0G3DTR-ND - Tape & Reel (TR) 490-NFM15TC105T0G3DCT-ND - Cut Tape (CT) 490-NFM15TC105T0G3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15TC105T0G3D |
Description | CAP FEEDTHRU 1UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 3 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.014" (0.35mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03860 € | 38,60 € |
| 2.500 | 0,03418 € | 85,45 € |
| 5.000 | 0,03152 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02850 € | 285,00 € |
| 20.000 | 0,02675 € | 535,00 € |
| 30.000 | 0,02587 € | 776,10 € |
| 50.000 | 0,02491 € | 1.245,50 € |
| 70.000 | 0,02434 € | 1.703,80 € |
| 100.000 | 0,02379 € | 2.379,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

