LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 305nH, C = 84pF 150 mA 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFL21SP506X1C3D

DigiKey Part Number
490-2542-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NFL21SP506X1C3D
Description
FILTER LC(PI) 305NH/84PF SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 305nH, C = 84pF 150 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFL21SP506X1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
50MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
150 mA
Values
L = 305nH, C = 84pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
16V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.