


NCU15XH103E60RC | |
|---|---|
DigiKey Part Number | 490-NCU15XH103E60RCTR-ND - Tape & Reel (TR) 490-NCU15XH103E60RCCT-ND - Cut Tape (CT) 490-NCU15XH103E60RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15XH103E60RC |
Description | THERMISTOR NTC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15XH103E60RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04540 € | 4,54 € |
| 500 | 0,03980 € | 19,90 € |
| 1.000 | 0,03775 € | 37,75 € |
| 5.000 | 0,03366 € | 168,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03153 € | 315,30 € |
| 20.000 | 0,03016 € | 603,20 € |
| 30.000 | 0,02942 € | 882,60 € |
| 50.000 | 0,02854 € | 1.427,00 € |
| 70.000 | 0,02799 € | 1.959,30 € |
| 100.000 | 0,02743 € | 2.743,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

