



NCU03XH103F6SRL | |
|---|---|
DigiKey Part Number | 490-NCU03XH103F6SRLTR-ND - Tape & Reel (TR) 490-NCU03XH103F6SRLCT-ND - Cut Tape (CT) 490-NCU03XH103F6SRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU03XH103F6SRL |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/85 3434K |
Manufacturer Murata Electronics | B25/100 3455K |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case 0201 (0603 Metric) |
B25/50 3380K | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU03XH103F60RL | Murata Electronics | 14.789 | 490-NCU03XH103F60RLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04000 € | 0,20 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02700 € | 13,50 € |
| 1.000 | 0,02556 € | 25,56 € |
| 5.000 | 0,02269 € | 113,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02064 € | 309,60 € |
| 30.000 | 0,01973 € | 591,90 € |
| 45.000 | 0,01924 € | 865,80 € |
| 75.000 | 0,01865 € | 1.398,75 € |
| 105.000 | 0,01828 € | 1.919,40 € |
| 150.000 | 0,01791 € | 2.686,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

