NCP15XC680E03RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet
NTC Thermistor 68 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68 0402 (1005 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP15XC680E03RC

DigiKey Part Number
NCP15XC680E03RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP15XC680E03RC
Description
THERMISTOR NTC 68OHM 3100K 0402
Customer Reference
Detailed Description
NTC Thermistor 68 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3100K
Manufacturer
Murata Electronics
B25/85
3128K
Series
B25/100
3136K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
68
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0EA680JPanasonic Industry0P10561CT-ND0,08000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04596 €459,60 €
Manufacturers Standard Package
Unit Price without VAT:0,04596 €
Unit Price with VAT:0,05561 €