MYLG100503ERSB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Power Solutions Inc.
In Stock: 2.376
Unit Price: 5,26000 €
Datasheet
Image for MYLG100503ERSB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYLG100503ERSB

DigiKey Part Number
MYLG100503ERSB-ND
Manufacturer
Manufacturer Product Number
MYLG100503ERSB
Description
DC DC CONVERTER 0.591-5.5V 17W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
17 W
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes