
MDH7045C-2R2NB=P3 | |
|---|---|
DigiKey Part Number | 490-17602-2-ND - Tape & Reel (TR) 490-17602-1-ND - Cut Tape (CT) 490-17602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH7045C-2R2NB=P3 |
Description | FIXED IND 2.2UH 4.1A 13 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.1 A 13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH7045C-2R2NB=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.276" W (7.40mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,80960 € | 20,24 € |
| 50 | 0,76340 € | 38,17 € |
| 100 | 0,71970 € | 71,97 € |
| 250 | 0,66584 € | 166,46 € |
| 500 | 0,62782 € | 313,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57510 € | 575,10 € |
| 2.000 | 0,54235 € | 1.084,70 € |
| 3.000 | 0,52409 € | 1.572,27 € |
| 5.000 | 0,50197 € | 2.509,85 € |
| 7.000 | 0,48793 € | 3.415,51 € |
| 10.000 | 0,48409 € | 4.840,90 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

