
MDH10060C-151MA=P3 | |
|---|---|
DigiKey Part Number | 490-17614-2-ND - Tape & Reel (TR) 490-17614-1-ND - Cut Tape (CT) 490-17614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH10060C-151MA=P3 |
Description | FIXED IND 150UH 1A 240 MOHM SMD |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1 A 240mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH10060C-151MA=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,89040 € | 22,26 € |
| 50 | 0,83920 € | 41,96 € |
| 100 | 0,79120 € | 79,12 € |
| 250 | 0,73208 € | 183,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67056 € | 335,28 € |
| 1.000 | 0,63233 € | 632,33 € |
| 1.500 | 0,61100 € | 916,50 € |
| 2.500 | 0,58519 € | 1.462,97 € |
| 3.500 | 0,56880 € | 1.990,80 € |
| 5.000 | 0,55194 € | 2.759,70 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

