MBH12282C-331MA=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 335
Unit Price: 1,78000 €
Datasheet
330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBH12282C-331MA=P3

DigiKey Part Number
490-13164-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBH12282C-331MA=P3
Description
FIXED IND 330UH 1.1A 420 MOHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 420mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes