Similar

MBH12282C-102MA=P3 | |
|---|---|
DigiKey Part Number | 490-13163-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBH12282C-102MA=P3 |
Description | FIXED IND 1MH 590MA 1.26 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 590 mA 1.26Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 810mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.26Ohm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA127-102-R | Eaton - Electronics Division | 385 | 283-DRA127-102-RCT-ND | 2,79000 € | Similar |


