4 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 60mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 60mA DCR 3Ohm
ESD Protection Device Solutions
Murata ESD Protection Devices: How to Use

LXES21DAA4-136

DigiKey Part Number
490-9333-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXES21DAA4-136
Description
CMC 60MA 4LN 60 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 60 Ohms @ 100 MHz 60mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
LXES21DAA4-136 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
60mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
3Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Number of Lines
4
Height (Max)
0.031" (0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.