
LXDC3EP15A-105 | |
|---|---|
DigiKey Part Number | 490-5966-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC3EP15A-105 |
Description | DC DC CONVERTER 1.5V 3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features OCP, UVLO |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.5V | Package / Case 9-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.14" L x 0.13" W x 0.05" H (3.5mm x 3.2mm x 1.3mm) |
Voltage - Output 1 | Base Product Number |

