Non-Isolated PoL Module DC DC Converter 1 Output 1.35V 1.5A 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXDC2XQ1DA-299

DigiKey Part Number
LXDC2XQ1DA-299-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXDC2XQ1DA-299
Description
DC DC CONVERTER 1.35V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.35V 1.5A 2.7V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
0.11" L x 0.10" W x 0.04" H (2.8mm x 2.6mm x 1.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.