
LXDC2XQ11A-298 | |
|---|---|
DigiKey Part Number | LXDC2XQ11A-298-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXDC2XQ11A-298 |
Description | DC DC CONVERTER 1.1V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.1V 1.5A 2.7V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 0.11" L x 0.10" W x 0.04" H (2.8mm x 2.6mm x 1.1mm) | |
Supplier Device Package | - | |
Base Product Number |

