
LQW31HN8N8K03L | |
|---|---|
DigiKey Part Number | LQW31HN8N8K03L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW31HN8N8K03L |
Description | FIXED IND 8.8NH 750MA 29 MOHM |
Customer Reference | |
Detailed Description | 8.8 nH Unshielded Wirewound Inductor 750 mA 29mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW31HN8N8K03L Models |
Category | Q @ Freq 50 @ 436MHz |
Mfr | Frequency - Self Resonant 1GHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 29mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744911088 | Würth Elektronik | 1.905 | 732-6190-1-ND | 0,78000 € | Similar |


