
LQW2UASR56G0CL | |
|---|---|
DigiKey Part Number | 490-18545-2-ND - Tape & Reel (TR) 490-18545-1-ND - Cut Tape (CT) 490-18545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR56G0CL |
Description | FIXED IND 560NH 400MA 1.33 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Wirewound Inductor 400 mA 1.33Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR56G0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.33Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 415MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,13180 € | 13,18 € |
| 250 | 0,12188 € | 30,47 € |
| 500 | 0,11490 € | 57,45 € |
| 1.000 | 0,10833 € | 108,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10419 € | 208,38 € |
| 4.000 | 0,09824 € | 392,96 € |
| 6.000 | 0,09492 € | 569,52 € |
| 10.000 | 0,09090 € | 909,00 € |
| 14.000 | 0,08835 € | 1.236,90 € |
| 20.000 | 0,08573 € | 1.714,60 € |
| 50.000 | 0,07934 € | 3.967,00 € |
| 100.000 | 0,07745 € | 7.745,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

