14.7 nH Unshielded Wirewound Inductor 680 mA 35mOhm Max 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW31HN15NJ03L

DigiKey Part Number
490-16912-2-ND - Tape & Reel (TR)
490-16912-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQW31HN15NJ03L
Description
FIXED IND 14.7NH 680MA 35 MOHM
Customer Reference
Detailed Description
14.7 nH Unshielded Wirewound Inductor 680 mA 35mOhm Max 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW31HN15NJ03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
60 @ 436MHz
Frequency - Self Resonant
1GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.636
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34700 €3,47 €
1000,28490 €28,49 €
1.0000,23435 €234,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23544 €470,88 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €