
LQW2UAS8R2J0CL | |
|---|---|
DigiKey Part Number | 490-LQW2UAS8R2J0CLTR-ND - Tape & Reel (TR) 490-LQW2UAS8R2J0CLCT-ND - Cut Tape (CT) 490-LQW2UAS8R2J0CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UAS8R2J0CL |
Description | FIXED IND 8.2UH 170MA 6 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 170 mA 6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UAS8R2J0CL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | 18 @ 2.5MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.103" L x 0.096" W (2.62mm x 2.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,12680 € | 12,68 € |
| 1.000 | 0,10426 € | 104,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10027 € | 200,54 € |
| 4.000 | 0,09454 € | 378,16 € |
| 6.000 | 0,09135 € | 548,10 € |
| 10.000 | 0,08748 € | 874,80 € |
| 14.000 | 0,08503 € | 1.190,42 € |
| 20.000 | 0,08250 € | 1.650,00 € |
| 50.000 | 0,07636 € | 3.818,00 € |
| 100.000 | 0,07423 € | 7.423,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

