470 nH Unshielded Drum Core, Wirewound Inductor 160 mA 2.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BHNR47K03L

DigiKey Part Number
LQW2BHNR47K03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW2BHNR47K03L
Description
FIXED IND 470NH 160MA 2.8 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Drum Core, Wirewound Inductor 160 mA 2.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQW2BHNR47K03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
15 @ 25.2MHz
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.059" W (2.00mm x 1.50mm)
Height - Seated (Max)
0.070" (1.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15054 €301,08 €
Manufacturers Standard Package
Unit Price without VAT:0,15054 €
Unit Price with VAT:0,18215 €