820 nH Unshielded Wirewound Inductor 180 mA 2.35Ohm Max 0805 (2015 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2BASR82J00L

DigiKey Part Number
490-5677-2-ND - Tape & Reel (TR)
490-5677-1-ND - Cut Tape (CT)
490-5677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW2BASR82J00L
Description
FIXED IND 820NH 180MA 2.35 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 nH Unshielded Wirewound Inductor 180 mA 2.35Ohm Max 0805 (2015 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW2BASR82J00L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.35Ohm Max
Mfr
Q @ Freq
23 @ 50MHz
Series
Frequency - Self Resonant
230MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2015 Metric)
Inductance
Size / Dimension
0.082" L x 0.060" W (2.09mm x 1.53mm)
Tolerance
±5%
Height - Seated (Max)
0.060" (1.52mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11100 €1,11 €
1000,09120 €9,12 €
1.0000,07494 €74,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06930 €138,60 €
4.0000,06534 €261,36 €
6.0000,06313 €378,78 €
10.0000,06045 €604,50 €
14.0000,05876 €822,64 €
20.0000,05701 €1.140,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €