


LQW18AS33NJ0ZD | |
|---|---|
DigiKey Part Number | 490-15819-2-ND - Tape & Reel (TR) 490-15819-1-ND - Cut Tape (CT) 490-15819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS33NJ0ZD |
Description | FIXED IND 33NH 600MA 220 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS33NJ0ZD Models |
Category | Q @ Freq 40 @ 250MHz |
Mfr | Frequency - Self Resonant 2.3GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 220mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08590 € | 8,59 € |
| 250 | 0,07948 € | 19,87 € |
| 500 | 0,07492 € | 37,46 € |
| 1.000 | 0,07064 € | 70,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06100 € | 244,00 € |
| 8.000 | 0,05752 € | 460,16 € |
| 12.000 | 0,05558 € | 666,96 € |
| 20.000 | 0,05322 € | 1.064,40 € |
| 28.000 | 0,05173 € | 1.448,44 € |
| 40.000 | 0,05019 € | 2.007,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

