


LQW18AN18NG10D | |
|---|---|
DigiKey Part Number | 490-6871-2-ND - Tape & Reel (TR) 490-6871-1-ND - Cut Tape (CT) 490-6871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN18NG10D |
Description | FIXED IND 18NH 700MA 85 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 700 mA 85mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN18NG10D Models |
Category | DC Resistance (DCR) 85mOhm Max |
Mfr | Q @ Freq 42 @ 250MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07620 € | 7,62 € |
| 1.000 | 0,06260 € | 62,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05458 € | 218,32 € |
| 8.000 | 0,05146 € | 411,68 € |
| 12.000 | 0,04972 € | 596,64 € |
| 20.000 | 0,04762 € | 952,40 € |
| 28.000 | 0,04628 € | 1.295,84 € |
| 40.000 | 0,04491 € | 1.796,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

