1.8 nH Unshielded Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN1N8C00D

DigiKey Part Number
490-14479-2-ND - Tape & Reel (TR)
490-14479-1-ND - Cut Tape (CT)
490-14479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN1N8C00D
Description
FIXED IND 1.8NH 460MA 160 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Wirewound Inductor 460 mA 160mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN1N8C00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
160mOhm Max
Mfr
Q @ Freq
10 @ 250MHz
Series
Frequency - Self Resonant
16GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±0.2nH
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.443
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07800 €0,78 €
1000,06430 €6,43 €
1.0000,05287 €52,87 €
5.0000,04612 €230,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04265 €426,50 €
20.0000,04022 €804,40 €
30.0000,03886 €1.165,80 €
50.0000,03722 €1.861,00 €
70.0000,03618 €2.532,60 €
100.0000,03510 €3.510,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €