LQP18MN27NG02D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 90.149
Unit Price: 0,14000 €
Datasheet
27 nH Unshielded Thick Film Inductor 100 mA 2.4Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP18MN27NG02D

DigiKey Part Number
490-11751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP18MN27NG02D
Description
FIXED IND 27NH 100MA 2.4 OHM SMD
Customer Reference
Detailed Description
27 nH Unshielded Thick Film Inductor 100 mA 2.4Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP18MN27NG02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thick Film
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.4Ohm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
1.9MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes