2.2 µH Shielded Multilayer Inductor 1 A 263mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2MPN2R2MGHL

DigiKey Part Number
490-LQM2MPN2R2MGHLTR-ND - Tape & Reel (TR)
490-LQM2MPN2R2MGHLCT-ND - Cut Tape (CT)
490-LQM2MPN2R2MGHLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2MPN2R2MGHL
Description
FIXED IND 2.2UH 1A 263 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1 A 263mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2MPN2R2MGHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
263mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.973
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,22500 €2,25 €
1000,18500 €18,50 €
1.0000,15214 €152,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14137 €424,11 €
6.0000,13331 €799,86 €
9.0000,12882 €1.159,38 €
15.0000,12337 €1.850,55 €
21.0000,11992 €2.518,32 €
30.0000,11636 €3.490,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €