
LQM2HPZ1R0MG0L | |
|---|---|
DigiKey Part Number | 490-LQM2HPZ1R0MG0LTR-ND - Tape & Reel (TR) 490-LQM2HPZ1R0MG0LCT-ND - Cut Tape (CT) 490-LQM2HPZ1R0MG0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPZ1R0MG0L |
Description | FIXED IND 1UH 1.6A 55 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 1.6 A 55mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPZ1R0MG0L Models |
Category | DC Resistance (DCR) 55mOhm |
Mfr | Frequency - Self Resonant 60MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14040 € | 14,04 € |
| 1.000 | 0,11542 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10313 € | 309,39 € |
| 6.000 | 0,09725 € | 583,50 € |
| 9.000 | 0,09396 € | 845,64 € |
| 15.000 | 0,08999 € | 1.349,85 € |
| 21.000 | 0,08747 € | 1.836,87 € |
| 30.000 | 0,08487 € | 2.546,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

