
LQM21NN2R7K10L | |
|---|---|
DigiKey Part Number | 490-6687-2-ND - Tape & Reel (TR) 490-6687-1-ND - Cut Tape (CT) 490-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21NN2R7K10L |
Description | FIXED IND 2.7UH 30MA 690 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Multilayer Inductor 30 mA 690mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21NN2R7K10L Models |
Category | DC Resistance (DCR) 690mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 66MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-2R7K | Bourns Inc. | 30 | 118-CV201210-2R7KCT-ND | 0,09000 € | Direct |
| MCQ1V2012-2R7-R | Eaton - Electronics Division | 4.000 | 283-MCQ1V2012-2R7-RCT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,11750 € | 11,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

