LQM21FN1R0N00D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 72.697
Unit Price: 0,15000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 530
Unit Price: 0,09000 €
Datasheet
1 µH Shielded Multilayer Inductor 220 mA 260mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21FN1R0N00D

DigiKey Part Number
490-4026-2-ND - Tape & Reel (TR)
490-4026-1-ND - Cut Tape (CT)
490-4026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21FN1R0N00D
Description
FIXED IND 1UH 220MA 260 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 220 mA 260mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21FN1R0N00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
105MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes