470 nH Shielded Multilayer Inductor 1.3 A 94mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PHR47NG0D

DigiKey Part Number
490-18466-2-ND - Tape & Reel (TR)
490-18466-1-ND - Cut Tape (CT)
490-18466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PHR47NG0D
Description
FIXED IND 470NH 1.3A 94 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.3 A 94mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PHR47NG0D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
94mOhm Max
Mfr
Frequency - Self Resonant
100MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±30%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
2.15A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16700 €1,67 €
250,15440 €3,86 €
500,14560 €7,28 €
1000,13730 €13,73 €
2500,12700 €31,75 €
5000,11976 €59,88 €
1.0000,11289 €112,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09750 €390,00 €
8.0000,09194 €735,52 €
12.0000,08884 €1.066,08 €
20.0000,08508 €1.701,60 €
28.0000,08270 €2.315,60 €
40.0000,08025 €3.210,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €