
LQM18PZ2R5NCHD | |
|---|---|
DigiKey Part Number | 490-15983-2-ND - Tape & Reel (TR) 490-15983-1-ND - Cut Tape (CT) 490-15983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18PZ2R5NCHD |
Description | FIXED IND 2.5UH 900MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Multilayer Inductor 900 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18PZ2R5NCHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14220 € | 14,22 € |
| 1.000 | 0,11688 € | 116,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10191 € | 407,64 € |
| 8.000 | 0,09610 € | 768,80 € |
| 12.000 | 0,09286 € | 1.114,32 € |
| 20.000 | 0,08893 € | 1.778,60 € |
| 28.000 | 0,08644 € | 2.420,32 € |
| 40.000 | 0,08388 € | 3.355,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

