LQM18NN68NM00D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.593
Unit Price: 0,09000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,01305 €
Datasheet
68 nH Shielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18NN68NM00D

DigiKey Part Number
490-4032-2-ND - Tape & Reel (TR)
490-4032-1-ND - Cut Tape (CT)
490-4032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18NN68NM00D
Description
FIXED IND 68NH 50MA 300 MOHM SMD
Customer Reference
Detailed Description
68 nH Shielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18NN68NM00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
10 @ 50MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes