
LQM18NN1R8K00D | |
|---|---|
DigiKey Part Number | 490-6675-2-ND - Tape & Reel (TR) 490-6675-1-ND - Cut Tape (CT) 490-6675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18NN1R8K00D |
Description | FIXED IND 1.8UH 25MA 950 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 25 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18NN1R8K00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,09140 € | 9,14 € |
| 1.000 | 0,07513 € | 75,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06679 € | 267,16 € |
| 8.000 | 0,06298 € | 503,84 € |
| 12.000 | 0,06085 € | 730,20 € |
| 20.000 | 0,05828 € | 1.165,60 € |
| 28.000 | 0,05664 € | 1.585,92 € |
| 40.000 | 0,05496 € | 2.198,40 € |
| 100.000 | 0,05087 € | 5.087,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

