Similar

LQH44PZ4R7MGRL | |
|---|---|
DigiKey Part Number | LQH44PZ4R7MGRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH44PZ4R7MGRL |
Description | FIXED IND 4.7UH 1.6A 130 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.6 A 130mOhm 1616 (4040 Metric) |
EDA/CAD Models | LQH44PZ4R7MGRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PH4R7MPRL | Murata Electronics | 4.737 | 490-LQH44PH4R7MPRLCT-ND | 0,36000 € | Similar |


