680 nH Shielded Drum Core, Wirewound Inductor 1.5 A 51.6mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PNR68NGRL

DigiKey Part Number
490-9929-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH44PNR68NGRL
Description
FIXED IND 680NH 1.5A 51.6 MOHM
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 1.5 A 51.6mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PNR68NGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
51.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
54MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.