
LQH44PH680MPRL | |
|---|---|
DigiKey Part Number | 490-LQH44PH680MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH680MPRLCT-ND - Cut Tape (CT) 490-LQH44PH680MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH680MPRL |
Description | FIXED IND 68UH 500MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.2Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH680MPRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,24600 € | 12,30 € |
| 100 | 0,23190 € | 23,19 € |
| 250 | 0,21456 € | 53,64 € |
| 500 | 0,20230 € | 101,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19456 € | 194,56 € |
| 2.000 | 0,18346 € | 366,92 € |
| 3.000 | 0,17726 € | 531,78 € |
| 5.000 | 0,16976 € | 848,80 € |
| 7.000 | 0,16499 € | 1.154,93 € |
| 10.000 | 0,16009 € | 1.600,90 € |
| 25.000 | 0,14818 € | 3.704,50 € |
| 50.000 | 0,14523 € | 7.261,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

