22 µH Shielded Drum Core, Wirewound Inductor 900 mA 348mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH44PH220MPRL

DigiKey Part Number
490-LQH44PH220MPRLTR-ND - Tape & Reel (TR)
490-LQH44PH220MPRLCT-ND - Cut Tape (CT)
490-LQH44PH220MPRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH44PH220MPRL
Description
FIXED IND 22UH 900MA 348 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 900 mA 348mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH44PH220MPRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
348mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29200 €2,92 €
250,27080 €6,77 €
500,25520 €12,76 €
1000,24050 €24,05 €
2500,22252 €55,63 €
5000,20978 €104,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19215 €192,15 €
2.0000,18118 €362,36 €
3.0000,17506 €525,18 €
5.0000,16765 €838,25 €
7.0000,16294 €1.140,58 €
10.0000,15810 €1.581,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €