LQH43NN152J03L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 801
Unit Price: 0,72000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,39029 €
Datasheet
1.5 mH Unshielded Drum Core, Wirewound Inductor 40 mA 37Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH43NN152J03L

DigiKey Part Number
490-9837-2-ND - Tape & Reel (TR)
490-9837-1-ND - Cut Tape (CT)
490-9837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH43NN152J03L
Description
FIXED IND 1.5MH 40MA 37 OHM SMD
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 40 mA 37Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH43NN152J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
37Ohm Max
Q @ Freq
40 @ 252kHz
Frequency - Self Resonant
1.6MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23950 €119,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23950 €
Unit Price with VAT:0,28980 €