
LQH32NZ221J23L | |
|---|---|
DigiKey Part Number | 490-LQH32NZ221J23LTR-ND - Tape & Reel (TR) 490-LQH32NZ221J23LCT-ND - Cut Tape (CT) 490-LQH32NZ221J23LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32NZ221J23L |
Description | FIXED IND 220UH 65MA 11.8 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 65 mA 11.8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH32NZ221J23L Models |
Category | Q @ Freq 40 @ 796kHz |
Mfr | Frequency - Self Resonant 5.5MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 11.8Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744032221 | Würth Elektronik | 1.643 | 732-3059-1-ND | 0,58000 € | Similar |
| B82422H1224J000 | TDK | 1.250 | 495-75635-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15800 € | 3,95 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,14060 € | 14,06 € |
| 250 | 0,13000 € | 32,50 € |
| 500 | 0,12258 € | 61,29 € |
| 1.000 | 0,11556 € | 115,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10584 € | 211,68 € |
| 4.000 | 0,09980 € | 399,20 € |
| 6.000 | 0,09643 € | 578,58 € |
| 10.000 | 0,09235 € | 923,50 € |
| 14.000 | 0,08976 € | 1.256,64 € |
| 20.000 | 0,08709 € | 1.741,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

